Infineon CY8C21223-24SXI, 8 bit M8C, CY8C21223 Microcontroller, 24 MHz, 4kB FLASH, 16-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 240 more to save 9%

View bulk pricing options

Subtotal (1 tube of 48 units)*

$198.96

(exc. GST)

$218.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
48 - 192$4.145$198.96-
240 +$3.731$179.099%

*price indicative

RS Stock No.:
193-8478
Mfr. Part No.:
CY8C21223-24SXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

CY8C21223

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

16

Device Core

M8C

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

24MHz

RAM Size

256bit

Maximum Supply Voltage

5.25V

DACs

8 Bit

Number of Programmable I/Os

12

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.47mm

Length

9.98mm

Width

3.98mm

Minimum Supply Voltage

1.8V

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

Harvard

Number of Timers

2

The PSoC family consists of many programmable system-on-chip controller devices. These devices are designed to replace multiple traditional MCU-based system components with a low cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture allows you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy