Microchip ATMEGA88PA-AN, 8 bit AVR, Atmega Microcontroller, 16 MHz, 8kB FLASH, 32-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.61

(exc. GST)

$2.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 351 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.61
10 - 24$2.55
25 - 49$2.50
50 +$2.42

*price indicative

RS Stock No.:
288-9617
Distrelec Article No.:
303-01-883
Mfr. Part No.:
ATMEGA88PA-AN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

Atmega

Package Type

TQFP

Mount Type

SMD

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

16MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

23

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC Architecture

Number of Timers

3

COO (Country of Origin):
TW
The Microchip low-power, CMOS 8-bit microcontrollers are built on the AVR enhanced RISC architecture. These devices execute instructions in a single clock cycle, enabling CPU throughput close to one million instructions per second (MIPS) per megahertz. This capability allows system designers to optimize power consumption in relation to processing speed, providing flexibility in balancing performance and energy efficiency.

Programmable serial USART

Master/Slave SPI serial interface

Byte-oriented 2-wire serial interface

Programmable watchdog timer with separate on-chip oscillator

On-chip analogue comparator

Interrupt and wake-up on pin change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy