Microchip ATTINY828-AU, 8 bit AVR, ATTINY828 Microcontroller, 20 MHz, 8kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 133-1659
- Mfr. Part No.:
- ATTINY828-AU
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save $1.20
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.25
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.05 | $10.25 | - |
| 25 - 95 | $2.002 | $10.01 | $1.20 |
| 100 + | $1.916 | $9.58 | $13.40 |
*price indicative
- RS Stock No.:
- 133-1659
- Mfr. Part No.:
- ATTINY828-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY828 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 28 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.7V | |
| ADCs | 28 x 10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY828 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 28 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Length 7.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.7V | ||
ADCs 28 x 10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
8-Bit PicoPower tinyAVR® Microcontrollers
Related links
- Microchip ATMEGA88PB-AU ATMEGA88PB Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PA-AU ATMEGA88PA Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88A-AU ATMEGA88A Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA8A-AU ATMEGA8A Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATTINY88-AU ATTINY88 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA8U2-AU ATMEGA8U2 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88 Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PA-AUR ATMEGA88PA Microcontroller 8kB FLASH, 32-Pin TQFP
