Microchip ATMEGA88PA-AUR, 8 bit AVR, ATmega Microcontroller, 20 MHz, 8kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 177-3020
- Mfr. Part No.:
- ATMEGA88PA-AUR
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.94
(exc. GST)
$15.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3,525 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 495 | $2.788 | $13.94 | - |
| 500 - 995 | $2.722 | $13.61 | 2% |
| 1000 + | $2.686 | $13.43 | 3% |
*price indicative
- RS Stock No.:
- 177-3020
- Mfr. Part No.:
- ATMEGA88PA-AUR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Height | 1.05mm | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Height 1.05mm | ||
Length 7.1mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Related links
- Microchip ATMEGA88PA Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PA-AU ATMEGA88PA Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA88PA-MU ATMEGA88PA Microcontroller 8kB FLASH, 32-Pin QFN
- Microchip ATMEGA88PA-AN Atmega Microcontroller 8kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168PB-AUR ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328-AUR megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328P-AUR megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA168PB Microcontroller 16kB FLASH, 32-Pin TQFP
