Microchip AVR32DD32-I/RXB, 8 bit AVR, AVR Microcontroller, 24 MHz, 32kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 274-4608
- Mfr. Part No.:
- AVR32DD32-I/RXB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$826.14
(exc. GST)
$908.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 490 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | $1.686 | $826.14 |
*price indicative
- RS Stock No.:
- 274-4608
- Mfr. Part No.:
- AVR32DD32-I/RXB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 64kB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| DACs | 10 bit | |
| Number of Programmable I/Os | 27 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 64kB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
DACs 10 bit | ||
Number of Programmable I/Os 27 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Related links
- Microchip AVR32DD32-I/RXB AVR32DD32 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DD32-I/PT AVR16DD32 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DD32-E/RXB AVR32DA Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR32DD32-E/PT AVR DD Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR DB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR32DB32-I/RXB AVR DB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR64DA32-I/RXB AVR64DA32 Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR32DA32-I/PT 24 MHz 32-Pin TQFP
