Microchip AVR32DA32-I/PT, 8 bit AVR, AVR DA Microcontroller, 24 MHz, 32kB FLASH, 32-Pin TQFP

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.74

(exc. GST)

$11.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$2.148$10.74-
50 - 245$2.104$10.522%
250 - 495$2.042$10.214%
500 +$1.914$9.5710%

*price indicative

RS Stock No.:
559-506
Mfr. Part No.:
AVR32DA32-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR DA

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

Standards/Approvals

No

Program Memory Type

FLASH

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontroller is powered by the well-known AVR CPU, running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. It is available in 28- to 64-pin package options and offers 32 KB, 64 KB, and 128 KB Flash memory variants. The AVR DA family is designed for capacitive touch sensing and real-time control in applications such as industrial control, home appliances, automotive, and the Internet of Things (IoT).

IEC 61508 FMEDA

IEC 61508 Safety Manual

Analog features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy