Microchip AVR32DB32-I/RXB, 12 bit AVR32, AVR Microcontroller, 24 MHz, 32kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 240-2957
- Mfr. Part No.:
- AVR32DB32-I/RXB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.41
(exc. GST)
$12.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.282 | $11.41 |
| 10 - 20 | $2.24 | $11.20 |
| 25 - 45 | $2.198 | $10.99 |
| 50 - 95 | $2.156 | $10.78 |
| 100 + | $2.118 | $10.59 |
*price indicative
- RS Stock No.:
- 240-2957
- Mfr. Part No.:
- AVR32DB32-I/RXB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR32 | |
| Data Bus Width | 12bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR32 | ||
Data Bus Width 12bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture AVR | ||
Automotive Standard No | ||
Related links
- Microchip AVR DB Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR32DB48-I/PT AVR DB Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip AVR DB Microcontroller 32kB FLASH, 48-Pin TQFP
- Microchip AVR64DB32-I/RXB AVR DB Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR DB Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR32DB32-I/PT AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR DA Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip AVR32DB32-E/PT AVR 24 MHz 32-Pin TQFP
