Microchip AVR32DD28-I/SO, 8 bit AVR, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 274-4599
- Mfr. Part No.:
- AVR32DD28-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-4599
- Mfr. Part No.:
- AVR32DD28-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 (10 Bit) | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Length | 17.9mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 (10 Bit) | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Length 17.9mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Number of Timers 4 | ||
The Microchip AVR DD Microcontroller is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things. It uses the latest technologies, with a flexible and low-power architecture, including the event system, intelligent analog features, and Advanced digital peripherals.
Functional safety
Increased noise immunity
Related links
- Microchip AVR32DD28-I/STX 24 MHz 28-Pin SOIC
- Microchip AVR32DD28-I/SO 24 MHz 28-Pin SOIC
- Microchip AVR32DD28-I/SP AVR16DD28 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-I/SS AVR16DD28 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-E/STX AVR DD Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR32DD28-E/SO AVR DD Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR DD Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-E/SP AVR DD Microcontroller 32kB FLASH, 28-Pin SPDIP
