Microchip AVR32DD28-I/SP, 8 bit AVR, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 274-4600
- Mfr. Part No.:
- AVR32DD28-I/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 15 units)*
$47.27
(exc. GST)
$51.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 + | $3.151 | $47.27 |
*price indicative
- RS Stock No.:
- 274-4600
- Mfr. Part No.:
- AVR32DD28-I/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| DACs | 10 bit | |
| Number of Programmable I/Os | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
DACs 10 bit | ||
Number of Programmable I/Os 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
The Microchip AVR DD Microcontroller is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things. It uses the latest technologies, with a flexible and low-power architecture, including the event system, intelligent analog features, and Advanced digital peripherals.
Functional safety
Increased noise immunity
Related links
- Microchip AVR32DD28-I/SP AVR16DD28 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-I/SS AVR16DD28 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-I/STX 24 MHz 28-Pin SOIC
- Microchip AVR32DD28-I/SO 24 MHz 28-Pin SOIC
- Microchip AVR32DD28-E/SP AVR DD Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR32DA28-I/SP AVR DA Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip AVR32DD28-E/STX AVR DD Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR32DD28-E/SO AVR DD Microcontroller 32kB FLASH, 28-Pin SOIC
