Microchip AVR32DD28-I/SS, 8 bit AVR, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 274-4602
- Mfr. Part No.:
- AVR32DD28-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-4602
- Mfr. Part No.:
- AVR32DD28-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 10 bit | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 bit | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 10 bit | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 bit | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
The Microchip AVR DD Microcontroller is designed to bring real-time control and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things. It uses the latest technologies, with a flexible and low-power architecture, including the event system, intelligent analog features, and Advanced digital peripherals.
Functional safety
Increased noise immunity
Related links
- Microchip AVR32DD28-I/SS AVR16DD28 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-I/SP AVR16DD28 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip AVR32DD28-I/STX 24 MHz 28-Pin SOIC
- Microchip AVR32DD28-I/SO 24 MHz 28-Pin SOIC
- Microchip AVR32DD28-E/STX AVR DD Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip AVR32DB28-I/SS AVR DA Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR DA Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip AVR32DD28-E/SP AVR DD Microcontroller 32kB FLASH, 28-Pin SPDIP
