Microchip PIC18F27Q84-I/SP, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 28kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 274-4290
- Mfr. Part No.:
- PIC18F27Q84-I/SP
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 7%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$58.95
(exc. GST)
$64.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $3.93 | $58.95 | - |
| 30 - 90 | $3.623 | $54.35 | 7% |
| 105 + | $3.449 | $51.74 | 12% |
*price indicative
- RS Stock No.:
- 274-4290
- Mfr. Part No.:
- PIC18F27Q84-I/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SPDIP | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SPDIP | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F27Q84-I/SP PIC18F Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F27Q84-I/5N PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F26Q71-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25Q71-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
