Microchip PIC18F27Q84-I/5N, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 28kB FLASH, 40-Pin VQFN

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
274-4288
Mfr. Part No.:
PIC18F27Q84-I/5N
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

VQFN

Mount Type

PCB

Pin Count

40

Device Core

PIC18

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

64MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 8 Bit

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

ADCs

24 x 12 Bit

Automotive Standard

No

Program Memory Type

FLASH

The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir

Power saving functionality

Multiple signal sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy