Microchip PIC18F57Q84-I/6MX, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 28kB FLASH, 40-Pin VQFN
- RS Stock No.:
- 274-4310
- Mfr. Part No.:
- PIC18F57Q84-I/6MX
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 122 more to save $18.67
View bulk pricing optionsSubtotal (1 tube of 61 units)*
$194.65
(exc. GST)
$214.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | $3.191 | $194.65 | - |
| 122 + | $3.038 | $185.32 | $18.67 |
*price indicative
- RS Stock No.:
- 274-4310
- Mfr. Part No.:
- PIC18F57Q84-I/6MX
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 40 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 44 | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 35 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 40 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 44 | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 35 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F57Q84-I/6MX PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F47Q84-I/NHX PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F27Q84-I/5N PIC18F Microcontroller 28kB FLASH, 40-Pin VQFN
- Microchip PIC18F Microcontroller 28kB FLASH 40-Pin QFN
- Microchip PIC18F Microcontroller 28kB EEPROM 48-Pin VQFN
- Microchip PIC18F47Q43-I/MP PIC18F Microcontroller 28kB FLASH 40-Pin QFN
- Microchip PIC18F Microcontroller 28kB FLASH, 44-Pin TQFP
