Infineon CY8CMBR3110-SX2IT, CY8CMBR3xxx Microcontroller, 400 kHz, 16-Pin SOIC
- RS Stock No.:
- 273-3338
- Mfr. Part No.:
- CY8CMBR3110-SX2IT
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.27
(exc. GST)
$8.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $3.635 | $7.27 |
| 50 - 98 | $3.075 | $6.15 |
| 100 - 248 | $2.475 | $4.95 |
| 250 - 998 | $2.435 | $4.87 |
| 1000 + | $1.79 | $3.58 |
*price indicative
- RS Stock No.:
- 273-3338
- Mfr. Part No.:
- CY8CMBR3110-SX2IT
- Brand:
- Infineon
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
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | CY8CMBR3xxx | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Clock Frequency | 400kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Length | 3mm | |
| Width | 3mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series CY8CMBR3xxx | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Clock Frequency 400kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Length 3mm | ||
Width 3mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
The Infineon CapSense Controller enable a capacitive touch sensing user interface in your design. It is a hardware configurable device and does not require any software tools or coding.
Easy to use
Saves time and money
Related links
- Infineon CY8CMBR3110-SX2IT 400 kHz, 16-Pin SOIC
- Infineon 400 kHz, 8-Pin SOIC
- Infineon 400 kHz, 24-Pin QFN
- Infineon CY8CMBR3102-SX1IT 400 kHz, 8-Pin SOIC
- Infineon CY8CMBR3116-LQXIT 400 kHz, 24-Pin QFN
- Texas Instruments UC3525ADW 35 V SOIC
- STMicroelectronics PWM Controller SOIC
- STMicroelectronics L6598D PWM Controller SOIC