Infineon CY8CMBR3116-LQXIT, CY8CMBR3xxx Microcontroller, 400 kHz, 24-Pin QFN
- RS Stock No.:
- 273-3340
- Mfr. Part No.:
- CY8CMBR3116-LQXIT
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
$4.43
(exc. GST)
$4.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 97 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $4.43 | - |
| 50 - 99 | $3.78 | 14% |
| 100 - 249 | $3.25 | 26% |
| 250 + | $3.09 | 30% |
*price indicative
- RS Stock No.:
- 273-3340
- Mfr. Part No.:
- CY8CMBR3116-LQXIT
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8CMBR3xxx | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Maximum Clock Frequency | 400kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 600μm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8CMBR3xxx | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Pin Count 24 | ||
Maximum Clock Frequency 400kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3mm | ||
Width 3mm | ||
Height 600μm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Infineon CY8CMBR3xxx Series Microcontroller, 24 Pins, 1.71V to 5.5V Supply Voltage - CY8CMBR3116-LQXIT
This microcontroller is a compact, low-voltage device designed for embedded control tasks across consumer and industrial contexts. It operates over a wide supply range suitable for varied power architectures and performs within an extended temperature span for demanding environments. The device is supplied in a thin QFN package and meets RoHS environmental restrictions, making it appropriate for space-constrained designs.
Features and Benefits:
• 400kHz clock frequency for predictable synchronous communication
• 1.71V to 5.5V supply range enabling flexible power source choices
• -40°C to 85°C rating for extended environmental operation
• 24-pin QFN package supporting dense PCB integration
• 0.6mm height reducing profile for slim assemblies
• 1.71V to 5.5V supply range enabling flexible power source choices
• -40°C to 85°C rating for extended environmental operation
• 24-pin QFN package supporting dense PCB integration
• 0.6mm height reducing profile for slim assemblies
Applications
• Suitable for Compact IoT sensor modules and wearables
• Ideal for battery-powered consumer electronics designs
• Used with low-voltage control systems in portable products
• Can be used for small industrial control nodes in harsh climates
• Ideal for battery-powered consumer electronics designs
• Used with low-voltage control systems in portable products
• Can be used for small industrial control nodes in harsh climates
What packaging dimensions assist small-form-factor designs?
The device arrives in a 3mm x 3mm QFN package with a 0.6mm body height to simplify placement in Compact assemblies.
How does the supply voltage range affect power management?
The 1.71V to 5.5V window permits operation from single-cell batteries through common regulated supplies, allowing scalable low-power strategies.
What aspects determine suitability for outdoor or industrial use?
The operating capability from -40°C up to 85°C enables functioning across temperature extremes typical of industrial and field deployments.
Are there environmental or regulatory considerations relevant to selection?
The component is compliant with RoHS standards, restricting certain hazardous substances in the device.
Related links
- Infineon CY8CMBR3116-LQXIT 400 kHz, 24-Pin QFN
- Infineon 400 kHz, 16-Pin SOIC
- Infineon 400 kHz, 8-Pin SOIC
- Infineon CY8CMBR3110-SX2IT 400 kHz, 16-Pin SOIC
- Infineon CY8CMBR3102-SX1IT 400 kHz, 8-Pin SOIC
- Texas Instruments 2 24 bit- Audio ADC 96 kHz, 24-Pin QFN
- Infineon Capacitive Touch Controller IC 16-Pin QFN
- Infineon PSOC 4 Microcontroller 32kB FLASH, 24-Pin QFN
