Infineon XMC4200F64F256BAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 80 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 273-3252
- Mfr. Part No.:
- XMC4200F64F256BAXQMA1
- Brand:
- Infineon
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 944 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.79 | - |
| 10 - 24 | $11.63 | 9% |
| 25 - 49 | $10.65 | 16% |
| 50 - 74 | $10.43 | 18% |
| 75 + | $10.20 | 20% |
*price indicative
- RS Stock No.:
- 273-3252
- Mfr. Part No.:
- XMC4200F64F256BAXQMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Interface Type | SPI, UART, USB 2.0, CAN, IIC, IIS, LIN | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 40kB | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Length | 7mm | |
| Standards/Approvals | RoHS | |
| ADCs | 2 | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Interface Type SPI, UART, USB 2.0, CAN, IIC, IIS, LIN | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 40kB | ||
Minimum Operating Temperature -40°C | ||
DACs 1 | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Length 7mm | ||
Standards/Approvals RoHS | ||
ADCs 2 | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb-2 | ||
Infineon Microcontroller, 256kB Program Memory size, ARM Cortex M4 Core - XMC4200F64F256BAXQMA1
Features & Benefits
Applications
How does the adhesive lining enhance the performance of this tubing?
What temperature extremes can be effectively managed with this tubing?
What materials are pertinent to the effective function of this tubing?
Related links
- Infineon XMC4100 / XMC4200 XMC4000 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon XMC4200F64F256BAXQMA1 XMC4100 / XMC4200 XMC4000 Microcontroller 256kB FLASH,
- Infineon XMC4100F64K128BAXQMA1 XMC4100 / XMC4200 XMC4000 Microcontroller 128kB FLASH,
- Infineon XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4200F64K256BAXQSA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4200 Microcontroller 256kB FLASH, 48-Pin VQFN
- Infineon XMC4100 Microcontroller 64kB FLASH, 48-Pin VQFN
