Infineon XMC4400F64F512BAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 512kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 258-1755
- Mfr. Part No.:
- XMC4400F64F512BAXQMA1
- Brand:
- Infineon
This image is representative of the product range
Add 320 more to save $396.80
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,984.64
(exc. GST)
$2,183.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 480 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | $12.404 | $1,984.64 | - |
| 320 - 320 | $11.164 | $1,786.24 | $396.80 |
| 480 + | $10.048 | $1,607.68 | $1,130.88 |
*price indicative
- RS Stock No.:
- 258-1755
- Mfr. Part No.:
- XMC4400F64F512BAXQMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 80kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 75 | |
| Height | 1.4mm | |
| Width | 14mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.13V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb-2 | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type USIC, USB, USART, UART, SPI, LIN, IIS, IIC, CAN | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 80kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 75 | ||
Height 1.4mm | ||
Width 14mm | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.13V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb-2 | ||
ADCs 24 x 12 Bit | ||
Infineon Microcontroller, 512kByte Program Memory size, 120MHz Maximum Frequency - XMC4400F64F512BAXQMA1
Features & Benefits
Applications
What are the operational voltage requirements for this device?
How does the inclusion of multiple ADCs improve functionality?
What kind of memory management features does it offer?
Related links
- Infineon XMC4400F64F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4000 Microcontroller 512kB FLASH, 64-Pin PG-LQFP
- Infineon XMC4400F100F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin PG-LQFP
- Infineon XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
- Infineon XMC4000 Microcontroller 512kB FLASH, 144-Pin LFBGA
- Infineon XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4504F144F512ACXQMA1 XMC4000 Microcontroller 512kB FLASH, 144-Pin
- Infineon XMC4400F100K512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
