Infineon XMC4200F64K256BAXQSA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 80 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 258-1748
- Mfr. Part No.:
- XMC4200F64K256BAXQSA1
- Brand:
- Infineon
This image is representative of the product range
Add 320 more to save $297.28
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,486.24
(exc. GST)
$1,634.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 160 | $9.289 | $1,486.24 | - |
| 320 - 320 | $8.36 | $1,337.60 | $297.28 |
| 480 + | $7.524 | $1,203.84 | $847.20 |
*price indicative
- RS Stock No.:
- 258-1748
- Mfr. Part No.:
- XMC4200F64K256BAXQSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC4000 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | UART, USART, IIC, IIS, LIN, SPI, USB, USIC, CAN | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 40kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Number of Programmable I/Os | 35 | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3.13V | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC4000 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type UART, USART, IIC, IIS, LIN, SPI, USB, USIC, CAN | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 40kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Number of Programmable I/Os 35 | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3.13V | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Infineon Microcontroller, 256kByte Program Memory size, 40KB RAM size - XMC4200F64K256BAXQSA1
Features & Benefits
Applications
What are the power supply requirements for optimal operation?
How does the integrated CAN bus functionality benefit system integration?
What programming considerations should be taken into account with 256kByte of flash memory?
How does the microcontroller support sensor integration?
Related links
- Infineon XMC4200F64K256BAXQSA1 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4100 / XMC4200 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4100 / XMC4200 XMC4000 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4200F64F256BAXQMA1 XMC4100 / XMC4200 XMC4000 Microcontroller 256kB FLASH,
- Infineon XMC4000 Microcontroller 256kB FLASH, 100-Pin LFBGA
- Infineon XMC4400F64F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4300F100K256AAXQMA1 XMC4000 Microcontroller 256kB FLASH, 100-Pin
