Renesas Electronics R5F12068MSP#30 MCU, RL78/G15 Microcontroller, 12 MHz, 8kB FLASH, 20-Pin LSSOP
- RS Stock No.:
- 269-9622
- Mfr. Part No.:
- R5F12068MSP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-9622
- Mfr. Part No.:
- R5F12068MSP#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G15 | |
| Product Type | Microcontroller | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | MCU | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 12MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Minimum Supply Voltage | 2.45V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G15 | ||
Product Type Microcontroller | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core MCU | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 12MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Length 6.5mm | ||
Width 4.4mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Minimum Supply Voltage 2.45V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Renesas Electronics 16-bit microcontrollers MCU has high-speed and low-speed operation mode. It has halt mode and stop mode with low power consumption technology and on chip binary coded decimal correction circuit.
On-chip debug function
Self-programming
On-chip selectable power-on-reset (SPOR) circuit
Data flash memory
High-speed on-chip oscillator
Related links
- Renesas Electronics R5F12068MSP#30 MCU 12 MHz 20-Pin LSSOP
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F11Y68ASM#30 RL78/G1M Microcontroller 8kB FLASH, 20-Pin TSSOP
- Renesas Electronics R5F11W68ASM#30 RL78/G1M Microcontroller 8kB FLASH, 20-Pin TSSOP
- Renesas Electronics R5F121BCMFP#30 RL78/G16 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S103F3U6TR STM8S103F Microcontroller 8kB FLASH, 20-Pin UFQFPN
- Microchip ATTINY826-MU tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin VQFN
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin SSOP
