Microchip ATTINY826-XU, 12 bit AVR, ATTINY Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 240-2944
- Mfr. Part No.:
- ATTINY826-XU
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 67 units)*
$77.18
(exc. GST)
$84.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 536 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 67 - 268 | $1.152 | $77.18 |
| 335 + | $1.114 | $74.64 |
*price indicative
- RS Stock No.:
- 240-2944
- Mfr. Part No.:
- ATTINY826-XU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 12bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 18 | |
| Width | 5.3mm | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | No | |
| ADCs | 15 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 12bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 18 | ||
Width 5.3mm | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture AVR | ||
Automotive Standard No | ||
ADCs 15 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
The Microchip ATtiny826 is a microcontroller featuring the AVR CPU with a hardware multiplier, running at up to 20 MHz and with 8 KB Flash, 1 KB SRAM, and 128B of EEPROM in 20-pin VQFN 3 x 3 mm, SSOP and SOIC packages. The family uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analogue and Advanced peripherals.
6 channels Event System
Configurable Custom Logic (CCL)
12-bit Differential ADC with Programmable Gain Amplifier (PGA)
Analog Comparator with internal DAC reference
2x 16-bit Timer/Counter type B (TCB)
Serial communication interfaces: 2x USART, SPI, I2C
Related links
- Microchip ATTINY826-XU tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin VQFN
- Microchip ATTINY826-MU tinyAVR 2 Microcontroller 8kB FLASH, 20-Pin VQFN
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip tinyAVR 2 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY827-MU tinyAVR 2 Microcontroller 8kB FLASH, 24-Pin VQFN
- Microchip ATTINY826-XF 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY826-XUR 12 Bit ADC 20 MHz 20-Pin SSOP
