STMicroelectronics STM8S103F3U6TR, 8 bit 8 Bit MCU, STM8 Microcontroller, 16 MHz, 8kB FLASH, 20-Pin UFQFPN
- RS Stock No.:
- 151-387
- Mfr. Part No.:
- STM8S103F3U6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$5,379.00
(exc. GST)
$5,916.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6,000 unit(s) shipping from 11 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.793 | $5,379.00 |
*price indicative
- RS Stock No.:
- 151-387
- Mfr. Part No.:
- STM8S103F3U6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 28 | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Minimum Supply Voltage | 2.95V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 28 | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Minimum Supply Voltage 2.95V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 3 | ||
ADCs 10 bit | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM8S103F3U6TR STM8S103F Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8S207K8T6CTR STM8S103F Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8S003F3U6TR STM8S Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L151F3 Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L101F3 Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L101F3U6TR STM8L101F3 Microcontroller 8kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM8L151F3U6TR STM8L151F3 Microcontroller 8kB FLASH, 20-Pin UFQFPN
