Microchip PIC32MZ2048EFG100-I/PF, 32 bit PIC, PIC32MZ Microcontroller, 200 MHz, 2MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 264-8814
- Mfr. Part No.:
- PIC32MZ2048EFG100-I/PF
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save $14.40
View bulk pricing optionsSubtotal (1 unit)*
$22.98
(exc. GST)
$25.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.98 | - |
| 10 - 24 | $21.54 | $14.40 |
| 25 - 49 | $21.08 | $47.50 |
| 50 - 89 | $20.65 | $116.50 |
| 90 + | $20.24 | $246.60 |
*price indicative
- RS Stock No.:
- 264-8814
- Mfr. Part No.:
- PIC32MZ2048EFG100-I/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MZ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 78 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.1V | |
| Instruction Set Architecture | MIPS32 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 40 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MZ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 78 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.1V | ||
Instruction Set Architecture MIPS32 | ||
Automotive Standard AEC-Q100 | ||
ADCs 40 bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC32MZ Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048ECM100-I/PT PIC32MZ EC Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ EC Microcontroller 2MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFG144-I/PL PIC32MZ Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip PIC32MZ Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip PIC32MZ1024EFE100-I/PT PIC32MZ Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC32MZ2048EFH100-250I/PF PIC32MZ EF Microcontroller 2MB FLASH, 100-Pin TQFP
