Microchip PIC32MZ2048EFH100-250I/PF, 32 bit PIC, PIC32MZ Microcontroller, 252 MHz, 2MB FLASH, 100-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 23 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$24.59

(exc. GST)

$27.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 22$24.59-
23 - 44$23.962%
45 +$23.594%

*price indicative

Packaging Options:
RS Stock No.:
171-7866
Mfr. Part No.:
PIC32MZ2048EFH100-250I/PF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32MZ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

252MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Number of Programmable I/Os

78

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

14mm

Standards/Approvals

No

Length

14mm

Height

1.05mm

Minimum Supply Voltage

2.1V

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

ADCs

40 x 12 Bit

Program Memory Type

FLASH

Number of Timers

1

Microchip Technology Microcontroller


The Microchip technology PIC32 family type, TQFP package, surface mount, 100-pin 32-bit PIC has a maximum voltage rating of 3.6V. The microcontroller operates at a maximum speed of 250MHz and features 2Mb ISP flash program memory and 512kb SRAM. It is used in embed designs.

Features and Benefits


• 10/100 Mbps Ethernet MAC with MII and RMII interface

• 12-bit, up to 40-channel Analogue-to-Digital (A/D) converter

• 252 MHz/415 DMIPS, MIPS Warrior M-class core

• 50 MHz External Bus Interface (EBI)

• 50 MHz Serial Quad Interface (SQI)

• 8 channels of hardware programmable DMA and 18 channels of dedicated DMA with automatic data size detection

• CAN, UART, I2C, PMP, EBI, SQI and analogue comparators

• Charge Time Measurement Unit (CTMU) for cap touch or precise time measurement

• Debugger development support

• Dual panel flash for live update support

• Four 16-bit accumulators

• FPU for fast single and double-precision math

• Hi-speed USB 2.0 device/host/otg

• Integrated software libraries and tools

• Low power consumption and system flexibility

• Memory management unit for optimum embedded OS execution

• Number of I/O 78-pin

• Operating temperature ranges between -40°C and 85°C

• Peripheral Pin Select (PPS) functionality to enable function remap

• SPI/I2S interfaces for audio processing and playback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy