Microchip PIC24FJ256GA606-I/PT, 16 bit PIC, PIC24F Microcontroller, 16 MHz, 1MB FLASH, 64-Pin TQFP
- RS Stock No.:
- 264-8787
- Mfr. Part No.:
- PIC24FJ256GA606-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$14.83
(exc. GST)
$16.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 148 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.415 | $14.83 |
| 10 - 18 | $6.77 | $13.54 |
| 20 - 48 | $6.635 | $13.27 |
| 50 - 78 | $6.505 | $13.01 |
| 80 + | $6.365 | $12.73 |
*price indicative
- RS Stock No.:
- 264-8787
- Mfr. Part No.:
- PIC24FJ256GA606-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 32bit | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 53 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60730, RoHS | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | 16 Bit | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 32bit | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 53 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60730, RoHS | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture 16 Bit | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip PIC24F Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24FJ1024GA610-I/PT PIC24F Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24F Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24FJ1024GB610-I/PT PIC24FJ Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24FJ1024GA606-I/PT PIC24FJ Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24F32KA304-I/PT PIC24F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24F Microcontroller 32kB FLASH, 44-Pin TQFP
