Microchip PIC24FJ1024GA606-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 1.024MB FLASH, 64-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$1,254.40

(exc. GST)

$1,379.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$7.84$1,254.40-
800 +$7.581$1,212.963%

*price indicative

RS Stock No.:
177-3578
Mfr. Part No.:
PIC24FJ1024GA606-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

1.024MB

Maximum Clock Frequency

32MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

85

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

10mm

Length

10mm

Height

1.05mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Number of Timers

2

ADCs

16 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

PIC24F 16-bit Microcontroller featuring nanoWatt XLP for eXtreme Low Power consumption. The device includes advanced low power features including a Low Voltage Sleep mode that maintains the device state and RAM with a typical current of 340 nA, and a Vbat pin that automatically transitions to the RTCC to a battery supply when Vdd is removed. The family is also includes a 480 segment LCD Driver with 60 segment x 8 common drive capability. The combination of feature make the part ideally suited to a number of battery powered and general purpose applications

Low Power nanoWatt XLP:

10 nA Deep Sleep mode

400 nA RTCC in Vbat mode

330 nA Low Voltage Sleep mode (RAM retention)

400 nA Real Time Clock & Calendar operation in Sleep modes

270 nA Watch Dog Timer operation in Deep Sleep modes

150 uA/MHz Run mode

Power Modes: Run, Doze, Idle, Sleep, Low Voltage Sleep, Deep Sleep, Vbat

Multiple, Switchable Clock Modes for Optimum Performance and Power Management

System Supervisors: Low Power BOR, WDT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy