Microchip PIC24FJ1024GA610-I/PT, 16 bit PIC, PIC24F Microcontroller, 16 MHz, 1MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 264-8781
- Mfr. Part No.:
- PIC24FJ1024GA610-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 119 units)*
$1,001.74
(exc. GST)
$1,101.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 August 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | $8.418 | $1,001.74 |
*price indicative
- RS Stock No.:
- 264-8781
- Mfr. Part No.:
- PIC24FJ1024GA610-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 32bit | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 85 | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60730 | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | 16 Bit | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 32bit | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 85 | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60730 | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture 16 Bit | ||
Automotive Standard AEC-Q100 | ||
ADCs 1 | ||
Program Memory Type FLASH | ||
- RS Stock No. 2648782
- Mfr. Part No. PIC24FJ1024GA610-I/PT
- RS Stock No. 2648782P
- Mfr. Part No. PIC24FJ1024GA610-I/PT
- RS Stock No. 2648787
- Mfr. Part No. PIC24FJ256GA606-I/PT
- RS Stock No. 9053132
- Mfr. Part No. PIC24FJ256GB410-I/PT
Related links
- Microchip PIC24FJ1024GA610-I/PT PIC24F Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24F Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24FJ256GA606-I/PT PIC24F Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24F Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ1024GB610-I/PT PIC24FJ Microcontroller 1MB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC24F32KA304-I/PT PIC24F Microcontroller 32kB FLASH, 44-Pin TQFP











