Microchip, 16 bit PIC, PIC24 Microcontroller, 70 MHz, 32kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8779
- Mfr. Part No.:
- PIC24EP32GP204-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$564.48
(exc. GST)
$620.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 160 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | $3.528 | $564.48 |
*price indicative
- RS Stock No.:
- 264-8779
- Mfr. Part No.:
- PIC24EP32GP204-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 70MHz | |
| DACs | 1 | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 35 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEC 60730 | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Instruction Set Architecture | 16 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 70MHz | ||
DACs 1 | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 35 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEC 60730 | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Instruction Set Architecture 16 Bit | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip PIC24EP32GP204-I/PT PIC 24EP Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC24EPXXXGU810 Microcontroller 536kB FLASH, 100-Pin TQFP
- Microchip PIC24EPXXXGU806 Microcontroller 586kB FLASH, 64-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 70 MHz 32kB FLASH 44-Pin TQFP
- Microchip dsPIC33EP64MC504-I/PT dsPIC33EPXXXMC50X Microcontroller 64kB FLASH, 44-Pin TQFP
- DSPIC33EP32MC204-I/PT Microchip, 16 bit Digital Signal Processor 70 MHz 32kB FLASH 44-Pin TQFP
- Microchip PIC24EP512GP806-I/PT PIC24EPXXXGU806 Microcontroller 586kB FLASH, 64-Pin TQFP
- Microchip PIC24FV Microcontroller 32kB FLASH, 44-Pin TQFP
