Microchip PIC24EP32GP204-I/PT, 16 bit PIC, PIC24 Microcontroller, 70 MHz, 32kB FLASH, 44-Pin TQFP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-8780
Mfr. Part No.:
PIC24EP32GP204-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32kB

Maximum Clock Frequency

70MHz

DACs

1

RAM Size

4kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

4

Number of Programmable I/Os

35

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, IEC 60730

Minimum Supply Voltage

3V

ADCs

1

Automotive Standard

AEC-Q100

Instruction Set Architecture

16 Bit

Program Memory Type

FLASH

The Microchip 16 bit general purpose microcontroller feature the high speed 70 MIPS core with excellent performance and code density. It offers superior ADC performance, CTMU, Op Amps and Peripheral Trigger Generator (PTG) for high-end general purpose applications. It has 4KB RAM and 32KB program flash memory. It has -40°C to +85°C industrial temperature range.

Low power management modes (sleep, idle, doze)

Direct memory access (DMA)

4-channel DMA with user selectable priority arbitration

UART, SPI, ADC, IC, OC, and Timers

In-circuit and In-application programming

Advanced analogue features

Fast wake-up and start-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy