Microchip PIC24EP512GP806-I/PT, 16 bit PIC, PIC24EP Microcontroller, 140 MHz, 586kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 824-8907
- Mfr. Part No.:
- PIC24EP512GP806-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $11.20
View bulk pricing optionsSubtotal (1 unit)*
$14.59
(exc. GST)
$16.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,558 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $14.59 | - |
| 40 - 79 | $14.31 | $11.20 |
| 80 + | $14.03 | $44.80 |
*price indicative
- RS Stock No.:
- 824-8907
- Mfr. Part No.:
- PIC24EP512GP806-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24EP | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 586kB | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 140MHz | |
| RAM Size | 52kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 10/12 Bit | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24EP | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 586kB | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 140MHz | ||
RAM Size 52kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 10mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
ADCs 24 x 10/12 Bit | ||
Instruction Set Architecture Harvard | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 9 | ||
PIC24EPxxx(GP/GU)806/810/814 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24EPXXXGU806 Microcontroller 586kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP64MC206-I/PT dsPIC33EPXXXMC20X Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP256MC206-I/PT dsPIC33EPXXXMC20X Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EP128MC506-I/PT dsPIC33EPXXXMC50X Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EP256MU806-I/PT dsPIC33EPXXXMU806 Microcontroller 280kB FLASH, 64-Pin TQFP
- Microchip DSPIC33EP256MC506-I/PT dsPIC33EPXXXMC50X Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EP128GP506-I/PT dsPIC33EPXXXGP50X Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip dsPIC33EPXXXMC50X Microcontroller 128kB FLASH, 64-Pin TQFP
