Microchip PIC18F14K22T-I/SS PIC, PIC18 Microcontroller, 16kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 264-8045
- Mfr. Part No.:
- PIC18F14K22T-I/SS
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1600 units)*
$5,379.20
(exc. GST)
$5,916.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | $3.362 | $5,379.20 |
*price indicative
- RS Stock No.:
- 264-8045
- Mfr. Part No.:
- PIC18F14K22T-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU with XLP technology has 16 KB flash memory, 512B RAM, 256B EEPROM, 22 I/O ports and 20 pins with voltage ranging between 2.3V-5.5V. It has 64MHz DC operating frequency and it's operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler optimized architecture
Factory calibrated to ± 1%
Software selectable frequencies range of 31 kHz to 16 MHz
64 MHz performance available using PLL
No external components required
Four crystal modes up to 64 MHz
Fail-Safe Clock Monitor
Allows for safe shutdown if peripheral clock stops
Two-Speed Oscillator Start-up
Operating voltage 1.8V- 5.5V (with low voltage option 1.8V-3.6V)
Self-reprogrammable under software control
Power-on Reset (POR), Power-up Timer (PWRT) and oscillator start-up timer (OST)
Programmable Brown-out Reset (BOR)
Extended Watchdog Timer (WDT) with on-chip oscillator and software enable
Related links
- Microchip PIC18F14K22T-I/SS PIC 16kB FLASH, 20-Pin SSOP
- Microchip PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F24J10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F24Q10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SSOP
