Microchip PIC18F24J10-I/SS PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-8056
- Mfr. Part No.:
- PIC18F24J10-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8056
- Mfr. Part No.:
- PIC18F24J10-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit high performace RISC MCU has 16 KB flash memory, 1B RAM, 21 I/O ports and 28 pins with supply voltage ranging from 2.7V-3.6V. It has 40MHz DC operating frequency and operating temperature ranging between -40°C to +85°C (Industrial).
40 MHz and 10 MIPS at 3V
Flash 1,000 endurance, 20 years retention
2.0 - 3.6V voltage range
5V tolerant digital inputs
Enhanced ICD with 3 HW breakpoints
Self-Programmable under software control
Low-power, high-speed CMOS flash technology
C compiler optimized architecture
Priority levels for interrupts
Power-managed modes with clock switching
Related links
- Microchip PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F24Q10-I/SS PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC18F26Q10-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F23K22-I/SS PIC 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K40T-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F14K22T-I/SS PIC 16kB FLASH, 20-Pin SSOP
- Microchip PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F24K20-I/SS PIC18F2XK20 Microcontroller 16kB FLASH, 28-Pin SSOP
