Microchip, 8 bit PIC, PIC16 Microcontroller, 20 MHz FLASH, 18-Pin SOIC
- RS Stock No.:
- 264-8035
- Mfr. Part No.:
- PIC16LF648A-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 42 units)*
$243.05
(exc. GST)
$267.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 84 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 42 + | $5.787 | $243.05 |
*price indicative
- RS Stock No.:
- 264-8035
- Mfr. Part No.:
- PIC16LF648A-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 0.256GB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, ISO/TS-16949:2002 | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | Reduced | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 0.256GB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, ISO/TS-16949:2002 | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture Reduced | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16LF648A-I/SO PIC16F648A Microcontroller 18-Pin SOIC
- Microchip PIC16F648A Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F648A-I/SO PIC16F648A Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F648A Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F648A-I/P PIC16F648A Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F627A Microcontroller 18-Pin SOIC
- Microchip PIC16F88 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin SOIC
