Microchip, 8 bit PIC, PIC16 Microcontroller, 20 MHz FLASH, 18-Pin SOIC
- RS Stock No.:
- 264-8033
- Mfr. Part No.:
- PIC16LF627AT-I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8033
- Mfr. Part No.:
- PIC16LF627AT-I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SCI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 0.224GB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO/TS-16949:2002, RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | Reduced | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SCI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 0.224GB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO/TS-16949:2002, RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Instruction Set Architecture Reduced | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU with nanoWatt technology has 1.75 KB flash memory, 224B RAM, 128B EEPROM, 16 I/O ports and 18 pins with supply voltage ranging between 2V to 5.5V. It has maximum operation frequency of 20MHz and operating temperature ranging between -40°C to +85°C (Industrial).
1 PWM 10-bit
Low voltage programming
Low speed clock mode
4MHz internal oscillator
On-chip voltage reference
High-Performance RISC CPU
Interrupt capability
8-level deep hardware stack
Direct, indirect and relative addressing modes
Low-power internal 48 kHz oscillator
Power-saving Sleep mode
Related links
- Microchip PIC16LF627AT-I/SO PIC16F627A Microcontroller 18-Pin SOIC
- Microchip PIC16F627A Microcontroller 1.75kB FLASH, 18-Pin SOIC
- Microchip PIC16F627A Microcontroller 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16F627A-I/P PIC16F627A Microcontroller 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16F648A Microcontroller 18-Pin SOIC
- Microchip PIC16F88 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16LF628A Microcontroller 3.5kB FLASH, 18-Pin SOIC
