Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7kB FLASH, 18-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$139.03

(exc. GST)

$152.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 09 November 2026
  • Plus 3,375 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$5.561$139.03-
50 - 225$5.377$134.433%
250 +$5.20$130.006%

*price indicative

RS Stock No.:
887-7344
Mfr. Part No.:
PIC16F648A-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Interface Type

UART

Maximum Clock Frequency

20MHz

RAM Size

224bit

Maximum Supply Voltage

6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

16

Maximum Operating Temperature

85°C

Length

23.37mm

Standards/Approvals

No

Height

4.95mm

Width

7.11mm

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

3

PIC16F627A/628A/648A Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F627A/628A/648A family of Microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes. On board is an oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

16 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

Low Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

Peripherals


Two Comparators

Capture/Compare/PWM Module

Two 8-bit Timers

One 16-bit Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy