Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 128B FLASH, 18-Pin PDIP
- RS Stock No.:
- 889-5099
- Mfr. Part No.:
- PIC16F627A-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$107.20
(exc. GST)
$117.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 09 November 2026
- Plus 250 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $4.288 | $107.20 |
| 50 - 225 | $4.147 | $103.68 |
| 250 + | $4.011 | $100.28 |
*price indicative
- RS Stock No.:
- 889-5099
- Mfr. Part No.:
- PIC16F627A-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128B | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 224bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Height | 4.95mm | |
| Standards/Approvals | No | |
| Length | 23.37mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128B | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 224bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Height 4.95mm | ||
Standards/Approvals No | ||
Length 23.37mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
PIC16F627A/628A/648A Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F627A-I/P PIC16F627A Microcontroller 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16F627A Microcontroller 1.75kB FLASH, 18-Pin SOIC
- Microchip PIC16F818 Microcontroller 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16F627A Microcontroller 1.75kB FLASH, 20-Pin SSOP
- Microchip PIC16F627A-I/SS PIC16F627A Microcontroller 1.75kB FLASH, 20-Pin SSOP
- Microchip PIC16F8X Microcontroller 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16C Microcontroller 1.75kB FLASH, 18-Pin PDIP
- Microchip PIC16F8X Microcontroller 1.75kB FLASH, 18-Pin PDIP
