Microchip PIC16LF1503T-I/MG PIC, PIC16 Microcontroller, 16 MHz FLASH, 16-Pin QFN
- RS Stock No.:
- 264-8010
- Mfr. Part No.:
- PIC16LF1503T-I/MG
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8010
- Mfr. Part No.:
- PIC16LF1503T-I/MG
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 16 | |
| Device Core | PIC | |
| Interface Type | ICD, ICSP, LVP | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Instruction Set Architecture | 49 Instructions | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 16 | ||
Device Core PIC | ||
Interface Type ICD, ICSP, LVP | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Instruction Set Architecture 49 Instructions | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU has 3.5 KB flash memory, 128B RAM, 12 I/O ports and 16 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler Optimized Architecture
Only 49 Instructions
Interrupt Capability with automatic context saving
31 kHz low-power internal oscillator
Three external clock modes up to 20 MHz
Self-programmable under software control
Power-on Reset (POR)
Power-up Timer (PWRT)
Programmable Low-Power Brown-out Reset (LPBOR)
Related links
- Microchip PIC 16 MHz FLASH, 16-Pin QFN
- Microchip PIC16LF1503T-I/SL PIC 20 MHz FLASH, 14-Pin SOIC
- Microchip PIC16F15225-I/MG PIC12F Microcontroller 14kB FLASH, 16-Pin VFQFN
- Microchip PIC12F Microcontroller 14kB FLASH, 16-Pin VFQFN
- Microchip PIC16F15223-I/MG PIC16F152 8 Bit Microcontroller 3.5kB FLASH, 16-Pin QFN
- Microchip PIC16F15224-I/MG PIC16F15224 Microcontroller 7kB FLASH, 16-Pin VFQN
- Microchip PIC16F15224 Microcontroller 7kB FLASH, 16-Pin VFQN
- Microchip PIC18F25K22-I/ML PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin QFN
