Microchip PIC16LF1503T-I/SL PIC, PIC16 Microcontroller, 20 MHz FLASH, 14-Pin SOIC
- RS Stock No.:
- 238-0666
- Mfr. Part No.:
- PIC16LF1503T-I/SL
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-0666
- Mfr. Part No.:
- PIC16LF1503T-I/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 49 Instructions | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 14 | ||
Device Core PIC | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 49 Instructions | ||
The Microchip microcontrollers are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications. The PIC16F1503 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
Operating speed 20 MHz clock input and 200 ns instruction cycle
Direct, indirect and relative addressing modes
Sleep current 20 nA
Operating current 30 mA
Programmable code protection
Fixed voltage reference 1.024V
5-Bit Digital-to-Analog converter
Related links
- Microchip PIC16LF1503T-I/SL PIC 20 MHz FLASH, 14-Pin SOIC
- Microchip PIC16LF1503T-I/MG PIC 16 MHz FLASH, 16-Pin QFN
- Microchip PIC16F506-I/SL PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F505T-I/SL PIC16F505 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503-I/SL PIC16F1503 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16HV616-I/SL 20 MHz 14-Pin SOIC
- Microchip PIC16F684T-I/SL PIC16F684 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin SOIC
