Microchip PIC16F917-E/PT PIC, PIC16 Microcontroller, 14kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 264-8006
- Mfr. Part No.:
- PIC16F917-E/PT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8006
- Mfr. Part No.:
- PIC16F917-E/PT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Program Memory Size | 14kB | |
| RAM Size | 352bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Program Memory Size 14kB | ||
RAM Size 352bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
The Microchip PIC series 8bit MCU with LCD Driver and nanoWatt technology has 14 KB flash memory, 352B RAM, 35 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +125°C.
Up to 96 LCD segments
Internal 32kHz to 8MHz oscillator
Low-power nanoWatt Technology
25mA Source/Sink current I/O
Two 8-bit Timer (TMR0/TMR2)
One 16-bit Timer (TMR1)
Extended Watchdog Timer (EWDT)
Wide operating voltage (2.0V – 5.5V)
Related links
- Microchip PIC 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F917-I/PT PIC16F917 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16LF1789-I/PT PIC 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F887-E/PT PIC16F887 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F887 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16LF877-04I/PT PIC16F87X Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F877A-I/PT PIC16F87XA Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F87X Microcontroller 14kB FLASH, 44-Pin TQFP
