Microchip PIC16LF877-04I/PT, 8 bit PIC, PIC16F Microcontroller, 4 MHz FLASH, 44-Pin TQFP
- RS Stock No.:
- 467-1909
- Mfr. Part No.:
- PIC16LF877-04I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $18.40
View bulk pricing optionsSubtotal (1 unit)*
$18.64
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 202 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $18.64 | - |
| 40 - 79 | $18.18 | $18.40 |
| 80 + | $17.92 | $57.60 |
*price indicative
- RS Stock No.:
- 467-1909
- Mfr. Part No.:
- PIC16LF877-04I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 33 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10.1mm | |
| Standards/Approvals | RoHS | |
| Length | 10.1mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 33 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10.1mm | ||
Standards/Approvals RoHS | ||
Length 10.1mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
PIC16F873/874/876/877 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F87X Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F877-20/PT PIC16F87X Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F877-20I/PT PIC16F87X Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F87X Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F877-04/L PIC16F87X Microcontroller 14kB FLASH, 44-Pin PLCC
- Microchip PIC16F87X Microcontroller 14kB FLASH, 44-Pin PLCC
- Microchip PIC16F874-04/PT PIC16F87X Microcontroller 7kB FLASH, 44-Pin TQFP
- Microchip PIC16F87X Microcontroller 7kB FLASH, 44-Pin TQFP
