Microchip PIC16F636-I/ST PIC, PIC16 Microcontroller, 3.5kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 264-7980
- Mfr. Part No.:
- PIC16F636-I/ST
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7980
- Mfr. Part No.:
- PIC16F636-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Program Memory Size | 3.5kB | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Program Memory Size 3.5kB | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
The Microchip PIC series 8bit flash based CMOS MCU with nanoWatt technology has 14-pin lead plastic thin shrink small outline. This powerful yet easy-to-program (only 35 single word instructions) CMOS flash-based 8-bit microcontroller packs microchips powerful PIC MCU architecture and features such as KeeLoq compatible cryptographic module, PLVD, 2 comparators and 256 bytes of EEPROM data memory into an 14-pin package.
High-current source/sink for direct LED drive
Ultra low-power wake-up
Wide operating voltage range (2.0V-5.5V)
Programmable low-voltage detect (PLVD)
Related links
- Microchip PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16LF18323T-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16LF1823T-I/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F616-E/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16LF870-I/SS PIC 3.5kB FLASH, 28-Pin SSOP
