Microchip PIC16F616-E/SL PIC, PIC16 Microcontroller, 3.5kB FLASH, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.79

(exc. GST)

$11.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$2.158$10.79-
10 - 20$2.118$10.591%
25 - 110$2.084$10.423%
115 +$2.048$10.245%

*price indicative

Packaging Options:
RS Stock No.:
264-7973
Mfr. Part No.:
PIC16F616-E/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

PIC

Program Memory Size

3.5kB

RAM Size

128bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC series 8bit flash based CMOS MCU has 2 KB flash memory, 128B RAM, 11 I/O ports and 14 pins. It's operating temperature ranges between -40°C to +125°C (Extended).

Internal 4/8MHz oscillator

Comparator with hysterisis (user configurable)

Mid-Range core with 35 Instruction, 8 Stack Levels

25mA Source/Sink current I/O

Two 8-bit Timer (TMR0/TMR2)

One 16-bit Timer (TMR1)

Watchdog Timer (WDT)

Enhanced Power-On/Off-Reset

Brown-Out Reset (BOR)

In Circuit Serial Programming (ICSP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy