Microchip 8 Bit MCU, PIC16 Microcontroller, 3.5kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 263-8128
- Mfr. Part No.:
- PIC16F18323T-I/ST
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8128
- Mfr. Part No.:
- PIC16F18323T-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 3.5kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 3.5kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power for wide range of general purpose and low power applications. The Peripheral Pin Select functionality enables pin mapping when using the digital peripherals CLC, CWG, CCP and PWM to add flexibility to the application design.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable
Peripheral Pin Select
2times 10-bit PWMs
2times Capture, Compare, PWM
Complementary Waveform Generator
Numerically Controlled Oscillator
2times Configurable Logic Controller
11 Channel 10 bit ADC with Voltage Reference
5 bit Digital to Analog Converter
2times Comparators
2times 8 bit Timers TMR0 and TMR2
1times 16-bit Timer TMR1
Extended Watchdog Timer
Enhanced Power On and Off Reset
Related links
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F636-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 20-Pin SSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 8-Pin RF
- Microchip PIC16LF18323T-I/ST PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1826-E/SS 8 Bit MCU 3.5kB FLASH, 20-Pin SSOP
