Renesas Electronics R5F52305ADFP#30, 32 bit RXv2, RX230 Microcontroller, 54 MHz, 128kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 264-7069
- Mfr. Part No.:
- R5F52305ADFP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$14.15
(exc. GST)
$15.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.075 | $14.15 |
| 10 - 18 | $6.005 | $12.01 |
| 20 - 48 | $5.885 | $11.77 |
| 50 + | $5.765 | $11.53 |
*price indicative
- RS Stock No.:
- 264-7069
- Mfr. Part No.:
- R5F52305ADFP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX230 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 54MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 47 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 14mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | CISC Harvard | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX230 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 54MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 47 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1.7mm | ||
Standards/Approvals RoHS Compliant | ||
Width 14mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture CISC Harvard | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F52305ADFP#30 RX230 Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52305ADFM#30 RX230 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52306ADFP#30 RX230 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52315ADFP#30 RX231 Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFL#30 RX230 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFM#30 RX230 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52318ADFP#30 RX231 Microcontroller 512kB FLASH, 100-Pin LFQFP
