Renesas Electronics R5F52318ADFP#30, 32 bit RX, RX231 Microcontroller, 54 MHz, 512kB FLASH, 100-Pin LFQFP

This image is representative of the product range

Get a bulk buy discount

Add 23 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.48

(exc. GST)

$11.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,594 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 22$10.48-
23 - 44$10.232%
45 +$10.083%

*price indicative

Packaging Options:
RS Stock No.:
192-8111
Mfr. Part No.:
R5F52318ADFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX231

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

54MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

350mW

Number of Programmable I/Os

83

DACs

1 x 8 Bit

Maximum Operating Temperature

85°C

Height

1.4mm

Standards/Approvals

No

Width

14.1mm

Length

14.1mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Number of Timers

4, 17

ADCs

24 x 12 Bit

Instruction Set Architecture

CISC Harvard

Program Memory Type

FLASH

The RX231 Group of devices leverages an optimal combination of a 32bit RXv2 CPU core with improved DSP/FPU and low-power consumption technology to realize extreme power efficiency. High-performance digital filtering, floating-point operations and other processing can be performed even in environments with low current supply capacity. The RX231 Group implements the industry's top level communication security and encryption functions. It is equipped with as capacitive touch sensor capabilities that combine high sensitivity with a high level of noise tolerance, as well as SD host interface, USB and CAN communication functionality. These products are suitable for applications in industrial, home appliance, healthcare, smart meter, IoT and other fields.

The RX230 Group has more simplified configuration of RX231 by removing SD host interface, USB and CAN, which is optimized for general purpose market equipment requiring 5v power supply support, external bus, or high DSP/EPU operational performance at low power consumption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy