Renesas Electronics R5F52306ADFL#30, 32 bit RXv2, RX230 Microcontroller, 54 MHz, 256kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 262-7116
- Mfr. Part No.:
- R5F52306ADFL#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7116
- Mfr. Part No.:
- R5F52306ADFL#30
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX230 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RXv2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 54MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 1.7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX230 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RXv2 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 54MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 1.7mm | ||
Width 7mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The Renesas Electronics RX230 Group of devices leverages an optimal combination of a 32-bit RXv2 CPU core with improved DSP/FPU and low-power consumption technology to realize extreme power efficiency. High-performance digital filtering, floating-point op
CISC Harvard architecture with 5-stage pipeline
Variable-length instructions, ultra-compact code
Related links
- Renesas Electronics R5F52306ADFL#30 RX230 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F52316CDFL#30 RX231 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F52306ADFP#30 RX230 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFM#30 RX230 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52305ADFM#30 RX230 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52305ADFP#30 RX230 Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52316CDFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
