Microchip PIC16F1933T-I/SO 8 Bit MCU, PIC16 Microcontroller, 7kB FLASH, 28-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.74

(exc. GST)

$18.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.348$16.74-
50 - 95$3.08$15.408%
100 - 245$3.048$15.248%
250 - 495$2.988$14.9410%
500 +$2.926$14.6312%

*price indicative

Packaging Options:
RS Stock No.:
263-8137
Mfr. Part No.:
PIC16F1933T-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

8 Bit MCU

Program Memory Size

7kB

RAM Size

256bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC16F1933T is a 28 Pin Flash Based 8 Bit CMOS Microcontroller with LCD Driver with XLP Technology.

Precision Internal Oscillator Factory calibrated to ±1%, typical

Software selectable frequency range from 32 MHz to 31 kHz

Power Saving Sleep mode

Power on Reset

Power up Timer and Oscillator Start up

Timer

Brown out Reset Selectable between two trip points and Disable in Sleep option

Multiplexed Master Clear with Pull up and Input Pin

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy