Microchip PIC16F1704T-I/ST 8 Bit MCU, PIC16 Microcontroller, 7kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 263-8101
- Mfr. Part No.:
- PIC16F1704T-I/ST
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8101
- Mfr. Part No.:
- PIC16F1704T-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 7kB | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 7kB | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
The Microchip PIC16F1704 combines Intelligent Analog integration with low cost and extreme low power to suit a variety of general purpose applications. This microcontroller delivers on chip Op Amps, Core Independent Peripherals CLC, COG and Zero Cross Detect and Peripheral Pin Select, providing for increased design flexibility.
7 KB Flash Program Memory
512 Bytes Data SRAM
128 B of Non volatile Data Storage
12 I/O Pins
Four 8 bit Timers or One 16-bit Timer
2times High Speed Comparators
2times Op Amps
8 ch times 10-bit ADC
One 8 bit DAC
Zero Cross Detect
2times CCP or 2times PWM
1 COG
1 EUSART
1 I2C/SPI
3times CLC
Related links
- Microchip PIC16F1704T-I/ST 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1614-E/SL 8 Bit MCU 7kB FLASH, 14-Pin SOIC
- Microchip 8 Bit MCU 7kB FLASH, 28-Pin SOIC
- Microchip 8 Bit MCU 7kB FLASH, 20-Pin SSOP
- Microchip 8 Bit MCU 7kB FLASH, 20-Pin SOIC
