Microchip PIC16F1828-E/SO 8 Bit MCU, PIC16 Microcontroller, 7kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 263-8119
- Mfr. Part No.:
- PIC16F1828-E/SO
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 114 more to save $10.15
View bulk pricing optionsSubtotal (1 tube of 38 units)*
$116.39
(exc. GST)
$128.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 494 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 38 - 76 | $3.063 | $116.39 | - |
| 114 + | $2.974 | $113.01 | $10.15 |
*price indicative
- RS Stock No.:
- 263-8119
- Mfr. Part No.:
- PIC16F1828-E/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 7kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 7kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC16F1828 is a 20 pin flash microcontrollers with XLP technology
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
Internal 32MHz oscillator
Integrated Capacitive mTouch Sensing Module
Data Signal Modulator for generation of custom bit streams
CVREF can be used as 5 bit DAC
MI2C, SPI, EUSART
2 ECCP & 2 CCP Enhanced, Capture Compare PWM
Comparators with selectable Voltage Reference
12 Channel 10b ADC with Voltage Reference
25mA Source and Sink current I/O
Four 8 bit Timers TMR0,TMR2,TMR4,TMR6
One 16 bit Timer TMR1
Extended Watchdog Timer
Enhanced Power On and Off Reset
Brown Out Reset
In Circuit Serial Programming
Related links
- Microchip PIC16F1828-E/SO 8 Bit MCU 7kB FLASH, 20-Pin SOIC
- Microchip 8 Bit MCU 7kB FLASH, 20-Pin SSOP
- Microchip 8 Bit MCU 7kB FLASH, 28-Pin SOIC
- Microchip 8 Bit MCU 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F18344T-I/SS 8 Bit MCU 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1614-E/SL 8 Bit MCU 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F1933T-I/SO 8 Bit MCU 7kB FLASH, 28-Pin SOIC
- Microchip 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
