Microchip PIC12LF1572T-I/SN, 8 bit 8 Bit MCU, PIC12 Microcontroller, 32 MHz, 3.5kB, 8-Pin SOIC
- RS Stock No.:
- 263-8072
- Mfr. Part No.:
- PIC12LF1572T-I/SN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8072
- Mfr. Part No.:
- PIC12LF1572T-I/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Interface Type | FSR/INDF | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256GB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Interface Type FSR/INDF | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256GB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Width 3.9mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
The Microchip PIC12LF1572T microcontrollers combine the capabilities of 16 bit PWMs with Analog to suit a variety of applications. These devices deliver three 16 bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general purpose applications. The core independent peripherals 16-bit PWMs, Complementary Waveform Generator, Enhanced Universal Synchronous Asynchronous Receiver Transceiver and Intelligent Analog ADCs, Comparator and DAC enable closed loop feedback and communication for use in multiple market segments, such as LIN and DMX applications.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read and write capability
128 B of Non volatile Data Storage
Internal clock speeds from 31kHz to 32MHz
3 times Standalone 16 bit PWMs
Complementary Waveform Generator
4 Channel 10 bit ADC with Voltage Reference
5 bit Digital to Analog Converter
Comparator
2 times 8 bit Timers TMR0 and TMR2
1 times 16 bit Timer TMR1
Three additional 16 bit Timers available using the 16 bit PWMs
Extended Watchdog Timer
Enhanced Power On and Off Reset
Low Power Brown Out Reset
Programmable Brown Out Reset
In Circuit Serial Programming
Wide Operation Voltage Variant F 1.8V – 5.5V
Related links
- Microchip PIC12(L)F157x Microcontroller 3.5kB, 8-Pin SOIC
- Microchip PIC12F1571T-I/MS PIC12(L)F157x Microcontroller 1.75kB FLASH, 8-Pin MSOP
- Microchip PIC12(L)F157x Microcontroller 1.75kB FLASH, 8-Pin MSOP
- Microchip PIC12LF1501T-I/MS PIC12(L)F1571/2 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12(L)F1571/2 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F617T-I/SN 8 Bit MCU 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F615T-I/SN 8 Bit MCU 1.75kB FLASH, 8-Pin SOIC
