Microchip PIC12F1571T-I/MS, 8 bit 8 Bit MCU, PIC12 Microcontroller, 32 MHz, 1.75kB FLASH, 8-Pin MSOP

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$2,485.00

(exc. GST)

$2,732.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$0.994$2,485.00

*price indicative

RS Stock No.:
263-8049
Mfr. Part No.:
PIC12F1571T-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC12

Product Type

Microcontroller

Package Type

MSOP

Mount Type

Surface

Pin Count

8

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

1.75kB

Maximum Clock Frequency

32MHz

RAM Size

128GB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

6

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2.3V

Number of Timers

4

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

4 bit

The Microchip PIC12F157X microcontrollers combine the capabilities of 16 bit PWMs with Analog to suit a variety of applications. These devices deliver three 16 bit PWMs with independent timers, for applications where high resolution is needed, such as LED lighting, stepper motors, power supplies and other general-purpose applications. The core independent peripherals, Enhanced Universal Synchronous Asynchronous Receiver Transceiver and Intelligent Analog enable closed loop feedback and communication for use in multiple market segments, such as LIN applications.

Enhanced Mid range Core with 49 Instruction 16 Stack Levels

Flash Program Memory with self read and write capability

128 B of Non volatile Data Storage

Internal clock speeds from 31kHz to 32MHz

3times Standalone 16 bit PWMs

Complementary Waveform Generator

4 Channel 10bit ADC with Voltage Reference

5bit Digital to Analog Converter

Comparator

2x 8-bit Timers TMR0 and TMR2

1x 16-bit Timer TMR1

Three additional 16 bit Timers available using the 16 bit PWMs

Extended Watchdog Timer

Enhanced Power On/Off Reset

Low Power Brown Out Reset

Programmable Brown Out Reset

In Circuit Serial Programming

Wide Operation Voltage Variant F 1.8V – 5.5V

Extreme Low Power LF Variant 1.8V – 3.6V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy